- RS stock no.:
- 252-5117
- Mfr. Part No.:
- DCMWSP564N-XJ
- Manufacturer:
- DeWALT
2 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 24 354,26
(exc. VAT)
R 28 007,40
(inc. VAT)
Units | Per unit |
1 + | R 24 354,26 |
- RS stock no.:
- 252-5117
- Mfr. Part No.:
- DCMWSP564N-XJ
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Dewalt 2x18V self propelled lawnmower bare tool is self propelled mower for assisted mowing performance with high efficiency brushless motor and 54 cm deck and for fast, efficient mowing performance with folding handle for compact vertical storage shaft for storage and easy transportation.
For grass areas up to 1500
Mowing width 53
Adjustable height 6
Lawnmower type self propelled
Power rating 36
Mowing width 53
Adjustable height 6
Lawnmower type self propelled
Power rating 36
Specification
Attribute | Value |
---|---|
Power Type | Battery |
Brushed/Brushless Motor | Brushless |
Cutting Diameter | 54cm |
Battery Voltage | 18V |
Series | XR |