- RS stock no.:
- 666-5647
- Mfr. Part No.:
- LDP-V 10-70
- Manufacturer:
- Picolas
Discontinued product
- RS stock no.:
- 666-5647
- Mfr. Part No.:
- LDP-V 10-70
- Manufacturer:
- Picolas
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Laser Driver Module
Ultra/Compact OEM-Module
Pulse width control via trigger input
Single +15 V Supply
Current Monitor
Pulse width control via trigger input
Single +15 V Supply
Current Monitor
Laser Drivers, Picolas
Specification
Attribute | Value |
---|---|
Dimensions | 32 x 15mm |
Number of Pins | 3 |
Length | 32mm |
Width | 15mm |