- RS stock no.:
- 871-9991
- Mfr. Part No.:
- JW7009 XL
- Manufacturer:
- Dickies
Discontinued product
- RS stock no.:
- 871-9991
- Mfr. Part No.:
- JW7009 XL
- Manufacturer:
- Dickies
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
Glenwood Soft Shell Jacket
This Glenwood soft shell jacket from Dickies is produced in a waterproof fabric which still retains breathability ensuring comfort, even in wet conditions.
Zip guards for protection
Hem adjusters for comfort
Reflective piping for safety
Hem adjusters for comfort
Reflective piping for safety
Specification
Attribute | Value |
---|---|
Size | XL |
Colour | Black, Grey |
Material Properties | Waterproof |
Gender | Men |
Outer Material | Elastane, Polyester |
Lining Material | Fleece |
Removable Liner | No |
Hooded | Yes |
Series | Glenwood |