Services
Industry Hub
Offers and Deals
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Electric Motors
/
Inverter Drives
Omron Inverter Drive, 0.37 kW, 3 Phase, 400 V ac, 9.2 A, JZA4 Series
RS stock no.:
215-8899
Mfr. Part No.:
JZA40P2BAA
Manufacturer:
Omron
View all Inverter Drives
Discontinued product
RS stock no.:
215-8899
Mfr. Part No.:
JZA40P2BAA
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specification
Datasheet - JZA40P2BAA
Compliant
Statement of conformity
The Omron JZ series is a 3-phase Inverter drive, which has maximum output frequency 400Hz, and Open loop V/f type Inverter control method
Degree of protection (IP) IP20
Attribute
Value
Power Rating
0.37 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
9.2 A
Series
JZA4
For Use With
Induction or Asynchronous Motor
Field Bus Communication Type
MODBUS Slave, Serial RS-232C, Serial RS-485
IP Rating
IP20
Output Frequency
400Hz
STO
No