- RS stock no.:
- 830-5536
- Mfr. Part No.:
- 2CMA167008R1000 - 316RAU4W
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 830-5536
- Mfr. Part No.:
- 2CMA167008R1000 - 316RAU4W
- Manufacturer:
- ABB
Legislation and Compliance
Product Details
ABB Tough and Safe Panel Mount Socket Outlets, IP67, Angled
ABB Tough and Safe range of panel mount socket outlet connectors available in 2P+E and 3P+E and 3P+E+N versions with 16A and 32A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, waterproof IP67 rating. Ideal for industrial applications, harbours, mines, food and beverage.
IP67 waterproof rating
PBT Plastic housing
Compact design
PBT Plastic housing
Compact design
Standards
IEC 60 309-1,-2
ABB Tough and Safe Industrial Connectors
Specification
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P+E |
Voltage Rating | 110 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | CMA |
IP Rating | IP67 |
Colour | Yellow |
Cable CSA | 1.5 → 4mm² |
Minimum Operating Temperature | +60°C |
Maximum Operating Temperature | +140°C |