Phoenix Contact Connector, 5 Contacts, Cable Mount, M12 ConnectorPlug and Socket, Male and Female Contacts, IP65, IP67,
- RS stock no.:
- 803-6849
- Mfr. Part No.:
- 1507793
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 803-6849
- Mfr. Part No.:
- 1507793
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Phoenix Contact A-Coded M12 Shielded Connectors, Stainless Steel
Pheonix Contact 5 way A-coded M12 shielded sensor/actuator plug and socket connectors in high grade corrosion resistant stainless steel, designed to meet the requirements of applications that have demanding environments, 360 degree shielding in environments with electromagnetic interference. These plug and socket connectors are IP Rated to IP69K, with a current and voltage rating of 4A at 60V and with an external cable capacity of 5.5 to 8.6mm.
IP69K Rated
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts
Operating temperature range -40 to +85 °C
Over 100 mating cycles
Screw terminal wire connection for built in contacts
Standards
IEC 61076-2-101
Approvals
GOST
Phoenix Contact M12 Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.
Specification
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug, Socket |
Contact Gender | Female, Male |
Termination Method | Crimp |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Series | SAC-M12T/2XM12 CAN |
Body Orientation | Right Angle |
Voltage Rating | 60 V |
Housing Material | Polymer |
Contact Plating | Gold, Nickel |
Minimum Operating Temperature | -25°C |
Contact Material | Copper |
Maximum Operating Temperature | +80°C |
- RS stock no.:
- 803-6849
- Mfr. Part No.:
- 1507793
- Manufacturer:
- Phoenix Contact