- RS stock no.:
- 175-6121
- Mfr. Part No.:
- 666415
- Manufacturer:
- Atlantic
Discontinued product
- RS stock no.:
- 175-6121
- Mfr. Part No.:
- 666415
- Manufacturer:
- Atlantic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Atlantic Vertical Heater
The Atlantic Tatou Pilotage Intelligent vertical heater has a compact and elegant design. It is combined with a black painted extruded aluminium heating element. This panel heater works on thermo-fluid technology. It has an anti-staining process to reduce staining on the wall and equipment. The heater has 6-command pilot wires such as Comfort, Comfort -1°C, Comfort -2°C and Eco, Frost-free and OFF. It is a wall mount device and has an output power of 1.5kW. It can be remotely controlled by the help of Cozytouch app through a smartphone or tablet.
Features and Benefits
High-quality electronic thermostat control to show output heat
Consumption indicator
Automatic detection of opening/closing of windows
User-friendly digital screen shows the temperature and energy consumption
Over-heating safety device
Energy savings up to 45%
High speed and cost effective
Easy installation due to an H-shaped vertical support
Consumption indicator
Automatic detection of opening/closing of windows
User-friendly digital screen shows the temperature and energy consumption
Over-heating safety device
Energy savings up to 45%
High speed and cost effective
Easy installation due to an H-shaped vertical support
Applications
Commercial and residential spaces
Offices
Offices
Specification
Attribute | Value |
---|---|
Maximum Output Power | 1.5kW |
Mounting | Vertical |
Series | TATOU Pilotage Intelligent |