Services
Industry Hub
Offers and Deals
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Switches
/
Switch Disconnectors & Components
/
Fuse Switch Disconnectors
Eaton 100 A SP + N Fused Isolator Switch, SB3, SB4, SD5, SO Fuse Size
RS stock no.:
726-4725
Mfr. Part No.:
101GNC
Manufacturer:
Eaton
Image representative of range
View this category
Discontinued product
RS stock no.:
726-4725
Mfr. Part No.:
101GNC
Manufacturer:
Eaton
Technical data sheets
Legislation and Compliance
Product Details
Specification
Enclosed switchgear and motor control product guide
Not Applicable
Statement of conformity
COO (Country of Origin):
IN
Glasgow Fuse Switch Disconnectors
Attribute
Value
Number of Poles
SP + N
Maximum Current
100A
Electrical Phase
1