- RS stock no.:
- 792-7347
- Mfr. Part No.:
- AC40B-06G-A
- Manufacturer:
- SMC
Discontinued product
- RS stock no.:
- 792-7347
- Mfr. Part No.:
- AC40B-06G-A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Combination Units AC-A Series
Combination FR Units from SMC. This range is designed to allow users the flexibility to pick a combination of pneumatic air preparation equipment to suit your installation. The AC range has been designed with a high flow rate and excellent durability. AC pneumatic fittings are easy to install and smaller than previous versions.
Transparent Bowl means condensate level can be viewed from any angle.
Resin body will not rust
One piece bowl and element for easier element replacement
Improved pressure drop over previous series
Transparent bowl guard
Different pressure settings available to meet different application needs
Modular design
Resin body will not rust
One piece bowl and element for easier element replacement
Improved pressure drop over previous series
Transparent bowl guard
Different pressure settings available to meet different application needs
Modular design
Specification
Attribute | Value |
---|---|
Port Connection | Rc 3/4 |
Maximum Operating Pressure | 1 MPa, 1.5 MPa |
Manufacturer Series | AC |
Drain Type | Manual |
Filtration Size | 5µm |
Pressure Gauge Port Thread Size | 1/4 in |
Port Connection Thread Size | 3/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Process Operating Temperature Range | -5 → +60°C |
Minimum Ambient Operating Temperature | -5°C |
Ambient Operating Temperature Range | -5 → +60°C |
Port Connection Thread Standard | Rc |
Maximum Process Operating Temperature | +60°C |