- RS stock no.:
- 202-9742
- Mfr. Part No.:
- LFR-1/4-D-O-MIDI-A
- Manufacturer:
- Festo
On back order for despatch 2024/06/04
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 5 967,74
(exc. VAT)
R 6 862,90
(inc. VAT)
Units | Per unit |
1 + | R 5 967,74 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 202-9742
- Mfr. Part No.:
- LFR-1/4-D-O-MIDI-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo D series filter regulator has a G1/4 pneumatic connection with metal bowl guard and without pressure gauge. It has 40 μm degree of filtration with automatic condensate drain.
Size -Midi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Specification
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | D |
Drain Type | Automatic |
Filtration Size | 40µm |
- RS stock no.:
- 202-9742
- Mfr. Part No.:
- LFR-1/4-D-O-MIDI-A
- Manufacturer:
- Festo