- RS stock no.:
- 195-0228
- Mfr. Part No.:
- 4058075352155
- Manufacturer:
- LEDVANCE
Discontinued product
- RS stock no.:
- 195-0228
- Mfr. Part No.:
- 4058075352155
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Frosted cover made of tempered glass for uniform illumination
Optimized weight and size due to compact design
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Energy savings of up to 90 % compared to halogen lamp floodlights
5 years guarantee
Luminaire efficacy: up to 110 lm/W
Symmetrical beam angle: 100° x 100°
Mounting bracket for up to 180° tilting
Ambient temperature in operation: -20…+50 °C
Connection via 1 m cable, wiring required
Application
Replacement for floodlights with halogen lamps
Garages
Public areas
Building facades
Construction areas
Optimized weight and size due to compact design
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Energy savings of up to 90 % compared to halogen lamp floodlights
5 years guarantee
Luminaire efficacy: up to 110 lm/W
Symmetrical beam angle: 100° x 100°
Mounting bracket for up to 180° tilting
Ambient temperature in operation: -20…+50 °C
Connection via 1 m cable, wiring required
Application
Replacement for floodlights with halogen lamps
Garages
Public areas
Building facades
Construction areas
Specification
Attribute | Value |
---|---|
Wattage | 135 W |
Voltage | 220 → 240 V ac |
IP Rating | IP65 |
Luminosity | 14100 lm |
Colour Temperature | 3000K |
Dimensions | 300 x 270 x 76 mm |
Life Hours | 50000h |
Height | 76mm |
Width | 300 mm |
Depth | 270 mm |
Floodlight Type | Outdoor |
Lamp Type | LED |
Minimum Operating Temperature | -20°C |
Current Rating | 65 (Inrush) A |
Case Material | Aluminium |
Operating Temperature Range | -20 → +50°C |
Maximum Operating Temperature | +50°C |
Beam Angle | 100 x 100° |
Reflector Shape | Symmetric |