- RS stock no.:
- 175-6305
- Mfr. Part No.:
- 4058075097384
- Manufacturer:
- LEDVANCE
Discontinued product
- RS stock no.:
- 175-6305
- Mfr. Part No.:
- 4058075097384
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance 10W LED Floodlight, White
Introducing the Ledvance LED floodlight, suitable for replacing up to 400W halogen floodlights. It's very easy and quick to install, a lightweight housing made from Polycarbonate with a tempered glass cover ensures its capable for challenging environments. Huge lumen output of 1100 lm makes it great for lighting large areas, such as carparks, parks, sports courts, construction areas. Switching to LED from traditional lighting ensures reliability and more importantly prolonged life expectancy, with up to 30000 hours from this 10W floodlight.
Features and Benefits
Up to 90% energy efficient than traditional Halogen security floodlights
Luminosity output of 1050 Lumens
Power consumption of 10W
Angled bracket for easy wall installation
Tough Polycarbonate housing and tempered glass cover
Frosted cover made of tempered glass for a uniformed illumination
Optimized weight and size due to compact design
IP65 Rated - For use outdoor
3000K Colour Temperature (Warm White)
Luminosity output of 1050 Lumens
Power consumption of 10W
Angled bracket for easy wall installation
Tough Polycarbonate housing and tempered glass cover
Frosted cover made of tempered glass for a uniformed illumination
Optimized weight and size due to compact design
IP65 Rated - For use outdoor
3000K Colour Temperature (Warm White)
Typical Applications
Warehouses
Car Parks
Walkways
Construction Areas
Parks
FAQs
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid-state lighting. Making it less likely to fail completely, a well built LED luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Specification
Attribute | Value |
---|---|
Wattage | 10 W |
Voltage | 240 V |
IP Rating | IK07, IP65 |
Luminosity | 1050 lm |
Colour Temperature | 3000K |
Dimensions | 125 x 115 x 39 mm |
Life Hours | 50000h |
Height | 125mm |
Width | 115 mm |
Depth | 39 mm |
Floodlight Type | Outdoor |
Lamp Type | LED |
Maximum Operating Temperature | +50°C |
Case Material | Polycarbonate |
Beam Angle | 100 x 100° |
Reflector Shape | Symmetric |
Operating Temperature Range | -20 → +50°C |
Minimum Operating Temperature | -20°C |