- RS stock no.:
- 885-6218
- Mfr. Part No.:
- 2989190
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 885-6218
- Mfr. Part No.:
- 2989190
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
Assembled fiber optic cable, break-out cable, fiberglass single mode 9/125 μm (OS2, Low Water Peak Fiber) connector: LC/SC duplex, degree of protection: IP20, for installation in cable ducts or control cabinets, length: 1 m
Specification
Attribute | Value |
---|---|
Length | 1m |
Propagation Mode | OS2 Single Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 9/125µm |
Sheath Colour | Yellow |
Data Rate | 1Gbps |
Fibre Type | OS2 |
IP Rating | IP20 |
Standards Met | DIN 60332-1-2, IEC 60332-3-22, IEC 60754-2, IEC 61034 |
Series | FL SM PATCH 1.0 LC-SC |