The Led Lenser iLH8R intrinsically safe, rechargeable, and focusable headlamp ensures worry-free and hands-free illumination in hazardous environments. Designed for areas with occasional explosive atmospheres (Ex zone 2/22), it guarantees robustness and safety. Equipped with the patented Advanced Focus System, users can seamlessly transition from a broad flood beam to a sharply focused long-distance beam. With an output of up to 300 lumens, it offers the perfect lighting for any work situation. Light functions include power and low power modes, prioritizing versatility and functionality for various tasks.
Magnetic Switch with two off positions for easy operation while wearing gloves and protective equipment Rear light for visibility from behind Adjustable and washable headband with an anti-slip rubber grip Luminosity maximum 300 lm MIN 50 lm Lighting range maximum 160 m (525 ft) Battery duration maximum 40 h MIN 7 h Battery 1x Li-ion Battery 3.7V, 3250 mAh Water resistance IP68 Head diameter 41 mm (1.61 in) Weight 342 g (12.06 oz) In the box 1 set of rechargeable batteries, charging station, power adapter