- RS stock no.:
- 908-2821
- Mfr. Part No.:
- 32474
- Manufacturer:
- CRC
Available in 12 – 14 working days for collection on site or delivery to major cities (Delivery Terms and Conditions Apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 944,78
(exc. VAT)
R 1 086,50
(inc. VAT)
Units | Per unit |
1 - 5 | R 944,78 |
6 - 11 | R 921,16 |
12 + | R 893,53 |
- RS stock no.:
- 908-2821
- Mfr. Part No.:
- 32474
- Manufacturer:
- CRC
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
CRC PU Foam Fire Resist 2-In-1 Liquid Aerosol
The CRC 750ml green polyurethane foam Fire resists 2-in-1 liquid aerosol is a mono-component foam that expands and hardens with ambient humidity. It is a professional quality foam meant for static joints in building constructions that resist fire up to 2 hours. The aerosol has a remarkable valve system that allows manual application, as well as, the use of an application gun.
Features and Benefits
Appropriate for sealing, insulating, filling, and fixing
Excellent adhesion to all common construction materials
Manual application for the filling of cavities
The aerosol fits on an application gun for precise dosing application
Tensile strength of 81kPa
Operating temperature range is -40°C to 90°C
Excellent adhesion to all common construction materials
Manual application for the filling of cavities
The aerosol fits on an application gun for precise dosing application
Tensile strength of 81kPa
Operating temperature range is -40°C to 90°C
Applications
Filling of all kind of cavities in a building construction
Vertical joints wall/wall
Joints between pre-fabricated concrete structures
Fixing insulation
Vertical joints wall/wall
Joints between pre-fabricated concrete structures
Fixing insulation
Certifications
EN 13601-2
EN 1366-4
EN 1366-4
Specification
Attribute | Value |
---|---|
Package Size | 750 ml |
Product Form | Liquid |
Application | Filling, Fixing, Insulation, Sealing |
Colour | Green |
Fire Rating | 2 h |
Package Type | Aerosol |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Trade Name | PU Foam Fire Resist 2-in-1 |
Chemical Composition | 1-Propanol, 2,2-Dimethyl-, Tribromo Deriv., Castor Oil, Dimethyl Ether, Diphenylmethandiisocyanate, Homologues, Isobutane, Isomeres, propane, Tris (2-chloro-1-methylethyl)-phosphate |
Odour | Characteristic |
Tensile Strength | 100 (Manual) kPa, 81 (Gun) kPa |
Operating Temperature Range | -40 → +90 °C |