Planet SC Ethernet Media Converter, Single Mode, 100Mbit/s, Full Duplex 15 km
- RS stock no.:
- 284-4469
- Distrelec Article No.:
- 110-60-799
- Mfr. Part No.:
- FT-802S15
- Manufacturer:
- Planet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 1,634.73
(exc. VAT)
R 1,879.94
(inc. VAT)
- RS stock no.:
- 284-4469
- Distrelec Article No.:
- 110-60-799
- Mfr. Part No.:
- FT-802S15
- Manufacturer:
- Planet
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Ethernet Media Converter | |
| Number of Ports | 2 | |
| For Use With | Ethernet Network | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE/FCC | |
| Connection Port | SC | |
| Network Speed | 100Mbit/s | |
| Fibre Type | Single Mode | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Data Transfer Rate | 100Mbps | |
| Maximum Transfer Distance | 15km | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Ethernet Media Converter | ||
Number of Ports 2 | ||
For Use With Ethernet Network | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE/FCC | ||
Connection Port SC | ||
Network Speed 100Mbit/s | ||
Fibre Type Single Mode | ||
Fibre Operating Mode Full Duplex | ||
Maximum Data Transfer Rate 100Mbps | ||
Maximum Transfer Distance 15km | ||
- COO (Country of Origin):
- TW
The high-quality Fast Ethernet Media Converter that supports 100Base-FX to 10/100Base-TX conversions with its SC single-mode fiber optic technology. Providing adaptability for full or half-duplex modes, this converter ensures efficient data transfer rates and seamless connectivity for various networking needs.
SC single-mode fiber optic technology for reliable communication
Adaptable for full or half-duplex modes for optimized performance
Provides efficient data transfer rates for enhanced network speed
Compact and lightweight design for easy installation and portability
Related links
- Planet SC Ethernet Media Converter 100Mbps Full Duplex 2 km
- Planet SC Ethernet Media Converter 100Mbps Half Duplex 20 km
- MOXA SC Media Converter 100Mbit/s Single Mode 40 km
- MOXA ST Media Converter 100Mbit/s, Full Duplex 40 km
- MOXA RS422 RS485 Media Converter 100Mbit/s Single Mode 40 km
- Trendnet RJ45 Single Mode Full Duplex 40 km
- MOXA ST Media Converter 100Mbit/s Single Mode 40 km
- MOXA ST Media Converter 100Mbit/s 40 km

