- RS stock no.:
- 249-3023
- Mfr. Part No.:
- 1418277
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 249-3023
- Mfr. Part No.:
- 1418277
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact PROFINET PVC stranded CAT5, 2 m patch cable has 100 mbps transmission speed, 4 positions and IP20 degree of protection. It has CuSn contact material and PA 6.6 housing material.
4x 0.34 mm² conductor cross section
PVC outer sheath material
Green RAL 6018 external sheath colour
EAC approved
China RoHS compliant
PVC outer sheath material
Green RAL 6018 external sheath colour
EAC approved
China RoHS compliant
Specification
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Shield Type | Shielded |
Connector 1 Orientation | Straight |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Connector 2 Orientation | Right Angle |
Sheath Colour | Green |
IP Rating | IP20 |