- RS stock no.:
- 709-9697
- Mfr. Part No.:
- 4825 0010
- Manufacturer:
- Socomec
- RS stock no.:
- 709-9697
- Mfr. Part No.:
- 4825 0010
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- FR
Product Details
Diris A10 Multi-Function Energy Meter
The DIRIS A10 is a Din Rail Mounted multi-function meter for measuring electrical values in all Low voltage networks. All the parameters can be configured and displayed on its front panel and measuring and timing functions used.In addition DIRIS A40 has a facility for correcting connection errors and an Internal Temperature Function
Multi-measurement and metering (currents, voltages, frequency, active, reactive and apparent power, power factor)
Direct Access keys
Internal Temperature Measurement
THD voltages and currents up to level 51
Programmable hour meter.
Backlit LCD screen.
2 options available
Pulse outputs/Alarm management
RJ485 Jbus/Modbus Communication
Direct Access keys
Internal Temperature Measurement
THD voltages and currents up to level 51
Programmable hour meter.
Backlit LCD screen.
2 options available
Pulse outputs/Alarm management
RJ485 Jbus/Modbus Communication
Standards
cl.0.5S IEC62053-22; cl. 2 IEC 62053-22
Specification
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 2, 3 |
Pulse Output | Yes |
Depth | 64mm |
Meter Accuracy | ±0.1 % |
Minimum Temperature | -10°C |
Series | Diris A10 |
- RS stock no.:
- 709-9697
- Mfr. Part No.:
- 4825 0010
- Manufacturer:
- Socomec