- RS stock no.:
- 240-7227
- Mfr. Part No.:
- 1186435
- Manufacturer:
- Phoenix Contact
On back order for despatch 2024/10/01
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 161,622
(exc. VAT)
R 185,865
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | R 161,622 | R 808,11 |
*price indicative |
- RS stock no.:
- 240-7227
- Mfr. Part No.:
- 1186435
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- US
Product Details
The Phoenix contact screw locking blank faceplate of the ECS family is IP66/67/69 rated when mated with associated enclosure. The colour is Grey (7042). The width is 97 mm, height is 15 mm and depth is 42 mm. It offers optional accessories for wall and mast mounting with proven PCB connection technology. It has an integrated tamper protection. It is suitable for outdoor and indoor applications.
Ultra-compact housing design for a wide range of applications
Housing design supports the installation of a range of PCB thicknesses for high application diversity
Housing design supports the installation of a range of PCB thicknesses for high application diversity
Specification
Attribute | Value |
---|---|
Product Type | Blanking Plate |
Width | 97mm |
Length | 15mm |
Material | Polycarbonate |
For Use With | ECS Family |