- RS stock no.:
- 230-1159
- Mfr. Part No.:
- 1050382
- Manufacturer:
- Phoenix Contact
On back order for despatch 2024/06/11
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 480,542
(exc. VAT)
R 552,623
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | R 480,542 | R 2 402,71 |
*price indicative |
- RS stock no.:
- 230-1159
- Mfr. Part No.:
- 1050382
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Phoenix Contact screw locking blank faceplate of the ECS family has IP66/67/69 rating when mated with associated enclosure. It is customizable to meet specific connector requirements for different applications. This housing design supports the installation of a range of PCB thicknesses for high application diversity. It provides effective protection of electronics against thermal and mechanical influences.
It has optional accessories for wall and mast mounting
It is suitable for outdoor/indoor applications
It is suitable for outdoor/indoor applications
Specification
Attribute | Value |
---|---|
Product Type | Blanking Plate |
Series | ECS |
Width | 62mm |
Height | 30mm |
Length | 163mm |
Material | Polycarbonate |
For Use With | ECS |