Services
Industry Hub
Offers and Deals
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Adhesives, Sealants & Tapes
/
Tapes
/
Electrical Tapes
Coroplast Black PVC Electrical Insulation Tape, 15mm x 25m, 0.15mm Thick
RS stock no.:
311-7410
Mfr. Part No.:
302/15MM/25M/SCHWARZ
Manufacturer:
Coroplast
View this category
Discontinued product
RS stock no.:
311-7410
Mfr. Part No.:
302/15MM/25M/SCHWARZ
Manufacturer:
Coroplast
Technical data sheets
Legislation and Compliance
Specification
Coroplast 302 Data Sheet
Compliant
Statement of conformity
COO (Country of Origin):
DE
Attribute
Value
Colour
Black
Backing Material
PVC
Width
15mm
Length
25m
Thickness
0.15mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+105°C
Adhesive Material
Acrylic
Adhesion Strength
2 N/cm
Elongation at Break
190%
Tensile Strength
19N/mm²