Bahco 9626 Series, 13mm Diameter, 230 mm Overall
- RS stock no.:
- 172-072
- Mfr. Part No.:
- 9626-13
- Manufacturer:
- Bahco
Subtotal (1 unit)**
R 371 71
(exc. VAT)
R 427 47
(inc. VAT)
On back order for despatch 2025/04/06*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit |
---|---|
1 + | R 371,71 |
**price indicative
- RS stock no.:
- 172-072
- Mfr. Part No.:
- 9626-13
- Manufacturer:
- Bahco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bahco | |
Series | 9626 | |
Diameter | 13mm | |
Overall Length | 230 mm | |
Select all | ||
---|---|---|
Manufacturer Bahco | ||
Series 9626 | ||
Diameter 13mm | ||
Overall Length 230 mm | ||