xComfort Distribution Board, 1 Way
- RS stock no.:
- 262-270
- Mfr. Part No.:
- 302463 KLV-60HWS-W-HY36-SF
- Manufacturer:
- Eaton
Price Each**
R 9 520,00
(exc. VAT)
R 10 948,00
(inc. VAT)
On back order for despatch 2025/02/23*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit |
---|---|
1 + | R 9 520,00 |
**price indicative
- RS stock no.:
- 262-270
- Mfr. Part No.:
- 302463 KLV-60HWS-W-HY36-SF
- Manufacturer:
- Eaton
Related links
- xComfort Distribution Board, 1 Way
- Eaton xComfort Distribution Board, 1 Way
- xComfort Distribution Board
- xComfort Distribution Board, 2 Way
- Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort Distribution Board, 2 Way
- Eaton Eaton xComfort Distribution Board Enclosure
- RS PRO 175mm LCD Inclinometer