3M White Coverall, M
- RS stock no.:
- 770-3646
- Mfr. Part No.:
- 4510 M
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 157,43
(exc. VAT)
R 181,04
(inc. VAT)
- RS stock no.:
- 770-3646
- Mfr. Part No.:
- 4510 M
- Manufacturer:
- 3M
Not Applicable
- COO (Country of Origin):
- CN
3M Protective Coverall 4510
The 3M™ 4510 Protective Coverall is disposable and designed to provide an economical protection whilst offering a comfortable fit. It offers protection against hazardous particles and light liquid splashes. The chemical coveralls have been certified to CE Cat III and Type 5/6 levels of protection.
Design
The coverall is made from a quality laminated microporous material, so therefore it offers a barrier to biological infective liquids. However the nonwoven side offers soft feel and is fully breathable. The lightweight and soft coverall features a two way zipper, with a storm flap cuffs and elasticated openings. Elasticated openings around the ankles, waist and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.
Protection
The coverall helps protect against hazardous dusts and liquid splashes. The 4510 has an anti-static coating (EN1149-5), which reduces the static discharge and minimises the risk of sparks. The coverall helps protect against low pressure liquid sprays, hazardous dusts (Type 5), light liquid splashes (Type 6) and partly nuclear and biohazard protection.
Features and Benefits
• Comfortable and protective, being CE Cat III and Type 5/6 Certified
• Lightweight and soft material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• Anti-Coating to prevent static charges
• Nuclear protection
• Lightweight and soft material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• Anti-Coating to prevent static charges
• Nuclear protection
Typical Applications
• Exposure to Radioactive particles
• Asbestos Inspection
• Fertilizer Application
• Pesticide Application
• Paint Spraying
• Asbestos Inspection
• Fertilizer Application
• Pesticide Application
• Paint Spraying
Size Alternatives
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Note
Not for use if in contact with heavy oils, sparks or flames, high risk of tearing, hazardous substances beyond Type 5/6, excessive heat environmemts.
For use with radioactive particulates please read the datasheet
For use with radioactive particulates please read the datasheet
Limited Life Workwear: 3M
Attribute | Value |
---|---|
Size | M |
Material Properties | Anti-Static, Dust Protection, Nuclear Resistant, Waterproof |
Colour | White |
Style | Coverall |
Gender | Men |
Length | 167 → 176cm |
Chest Size | 92 → 100cm |
Material | PE, PP |