- RS stock no.:
- 211-9101
- Mfr. Part No.:
- 8WA1011-2BG11
- Manufacturer:
- Siemens
Discontinued product
Alternative
Siemens 8WH1020 Series Blue DIN Rail Terminal Block, 2.5mm², Screw Termination
R 89,266
Each (In a Pack of 50)
RS stock no.: 225-4732
- RS stock no.:
- 211-9101
- Mfr. Part No.:
- 8WA1011-2BG11
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens Double-decker clamp Thermoplast screw connection on both sides 2-pole, blue, 6.5m.
Sturdy
Reliable
Reliable
Specification
Attribute | Value |
---|---|
Colour | Blue |
Series | 8WA |
Termination Method | Screw |
Cable CSA | 4mm² |
Current Rating | 32A |
Voltage Rating | 690 V |