- RS stock no.:
- 225-4732
- Mfr. Part No.:
- 8WH1020-0AF01
- Manufacturer:
- Siemens
On back order for despatch 2024/06/03
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 50)
R 89,266
(exc. VAT)
R 102,656
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | R 89,266 | R 4 463,30 |
*price indicative |
- RS stock no.:
- 225-4732
- Mfr. Part No.:
- 8WH1020-0AF01
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal block comes with a cross sectional area of 10 mm² and works with an operating voltage upto 1000 volts. This terminal comes with a Grey finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specification
Attribute | Value |
---|---|
Colour | Blue |
Series | 8WH1020 |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 500 V |