- RS stock no.:
- 812-6062
- Mfr. Part No.:
- V103070BE000
- Manufacturer:
- Olympus
Discontinued product
- RS stock no.:
- 812-6062
- Mfr. Part No.:
- V103070BE000
- Manufacturer:
- Olympus
Legislation and Compliance
- COO (Country of Origin):
- CN
Specification
Attribute | Value |
---|---|
Optical Zoom | 50X |
Digital Zoom | 200X |
LCD Size | 3in |
Height | 91.3mm |
Width | 121.2mm |
Dimensions | 121.2 x 91.3 x 133.2mm |
Depth | 133.2mm |
Weight | 589g |