- RS stock no.:
- 122-8542
- Mfr. Part No.:
- 1070C014
- Manufacturer:
- Canon
Discontinued product
- RS stock no.:
- 122-8542
- Mfr. Part No.:
- 1070C014
- Manufacturer:
- Canon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Canon PowerShot SX720 HS
A pocket-sized, connected travel zoom camera for people who want a versatile lens and powerful features. The Canon PowerShot SX720 HS camera allows you to travel light and capture every moment
20.3 MP CMOS sensor and DIGIC 6 processor
High 3,200 ISO level gives staggering low-light results
40x Optical Zoom and 80x Super Plus
Shake-reducing 5-axis Image Stabiliser
Super lightweight
Intuitive 3in. display lets you shoot from tough angles
Wireless sharing through Wi-Fi and NFC
Full HD Video
High 3,200 ISO level gives staggering low-light results
40x Optical Zoom and 80x Super Plus
Shake-reducing 5-axis Image Stabiliser
Super lightweight
Intuitive 3in. display lets you shoot from tough angles
Wireless sharing through Wi-Fi and NFC
Full HD Video
Supplied with
Digital Camera PowerShot SX720 HS
Neck Strap
Battery Pack NB-13L
Battery Charger CB-2LHE
AC Cable (UK Plug)
Neck Strap
Battery Pack NB-13L
Battery Charger CB-2LHE
AC Cable (UK Plug)
Canon
Specification
Attribute | Value |
---|---|
Camera Type | Compact |
Megapixels | 20.3MP |
Optical Zoom | 40X |
Digital Zoom | 4X |
WiFi | Yes |
Video Resolution | 1920 x 1080 |
Model | PowerShot SX720 |
Depth | 35.7mm |
Continuous Shooting | 5.9fps |
Colour | Black |
LCD Size | 3in |
Built-In Flash | Yes |
NFC | Yes |
Weight | 245 (Camera) g, 270 (Including Battery and Memory Card) g |
Dimensions | 109.7 x 63.8 x 35.7mm |
Width | 109.7mm |
Height | 63.8mm |
Sensor | 1/2.3 CMOS |
- RS stock no.:
- 122-8542
- Mfr. Part No.:
- 1070C014
- Manufacturer:
- Canon