Amphenol ICC D 9 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch, with 4-40 UNC Inserts
- RS stock no.:
- 859-9482
- Mfr. Part No.:
- D09S13A4GX00LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS stock no.:
- 859-9482
- Mfr. Part No.:
- D09S13A4GX00LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Delta D Series
Professional range of FCI D-Sub connectors from the Delta D series. Each connector features a steel housing material.
Right Angle
Copper Alloy
Through Hole
Housing Material - Steel
Copper Alloy
Through Hole
Housing Material - Steel
Signal 9 way Socket Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness
D-Sub Connectors - FCI
Specification
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Mounting Hardware | 4-40 UNC Inserts |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Steel |
Length | 30.81mm |
Width | 12.55mm |
Depth | 20.7mm |
Contact Plating | Gold over Nickel (Active Zone), Tin over Nickle (Termination) |
Series | D |
Contact Material | Copper Alloy |
Dimensions | 30.81 x 12.55 x 20.7mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |