- RS stock no.:
- 121-7370
- Mfr. Part No.:
- DE09S364TLF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS stock no.:
- 121-7370
- Mfr. Part No.:
- DE09S364TLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Straight Connectors for Soldering to PCBs
Specification
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 1.0 kV |
Length | 30.43mm |
Width | 12.25mm |
Depth | 12.17mm |
Series | D |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Dimensions | 30.42 x 12.25 x 12.17mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |