- RS stock no.:
- 123-9537
- Mfr. Part No.:
- 4NC5434-0CH20
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 123-9537
- Mfr. Part No.:
- 4NC5434-0CH20
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
Window Type Current Transformer
Window type current transformers from Siemens offer a wide current range, depending on model.
Features and Benefits
• Screw-type terminals
• 50-1500 A current range
• IP20 protection
• 50-1500 A current range
• IP20 protection
Current Transformers
Specification
Attribute | Value |
---|---|
Current Ratio | 1500:1 |
Bore Size | 45mm |
Series | 4NC |
Transformer Type | Window |
Input Current | 1500A |
Output Current | 1 A |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Mounting Type | Panel Mount |
For Use With | Measuring Devices |
Dimensions | 112 x 80 x 117.5 mm |