- RS stock no.:
- 852-4888
- Mfr. Part No.:
- XT9S20ANA8M
- Manufacturer:
- Vishay
Discontinued product
- RS stock no.:
- 852-4888
- Mfr. Part No.:
- XT9S20ANA8M
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XT9S Series Vishay Crystal
The XT9S Series of Vishay Crystal Units, all models are highly reliable and are of excellent quality. The part will boast a miniature AT cut strip crystal unit with a low profile package.
Industry standard
Wide frequency range
Excellent aging
Wide frequency range
Excellent aging
Crystals Through Hole
Specification
Attribute | Value |
---|---|
Standard Frequency | 8MHz |
Mounting Type | Through Hole |
Load Capacitance | 20pF |
Pin Count | 2 |
Length | 11.05mm |
Width | 4.65mm |
Height | 3.5mm |
Dimensions | 11.05 x 4.65 x 3.5mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 100Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -10°C |
- RS stock no.:
- 852-4888
- Mfr. Part No.:
- XT9S20ANA8M
- Manufacturer:
- Vishay