- RS stock no.:
- 174-3153
- Mfr. Part No.:
- 354550-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 174-3153
- Mfr. Part No.:
- 354550-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
AMP 3K and AMP 5K Terminators are the latest in the series of machines for terminating wire using reeled terminals and contacts. By incorporating the most commonly requested features as standard and offering a long list of optional equipment, these terminators offer flexibility to meet the specific needs of various applications at the lowest possible cost. The AMP 3K and AMP 5K Terminators use a DC motor with gearbox drive.
3,000 lb [1361 kg] max. crimp force
Tool-less removal of applicators and guards for quick and simple maintenance and product change over
Standard equipment tool less precision adjust
Work light
Batch counter
Variable speed
Jog mode
Quiet and fast operation 80/76 dBa and cycle time less than 0.400 seconds
Accepts Heavy Duty Mini style applicators
Universal electrical input 100-240 VAC, 50/60 Hz
Cannot be operated during normal production with guards open
Tool-less removal of applicators and guards for quick and simple maintenance and product change over
Standard equipment tool less precision adjust
Work light
Batch counter
Variable speed
Jog mode
Quiet and fast operation 80/76 dBa and cycle time less than 0.400 seconds
Accepts Heavy Duty Mini style applicators
Universal electrical input 100-240 VAC, 50/60 Hz
Cannot be operated during normal production with guards open
Specification
Attribute | Value |
---|---|
Type | Lubricator Bowl |