- RS stock no.:
- 883-1427
- Mfr. Part No.:
- 1880478
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS stock no.:
- 883-1427
- Mfr. Part No.:
- 1880478
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Specification
Attribute | Value |
---|---|
Series | EMSTBA 2.5/19-G-5.08 |
Pitch | 5.08mm |
Number of Contacts | 19 |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Termination Method | Press Fit |
Contact Material | Tin |
Current Rating | 12A |
Voltage Rating | 400 V |
- RS stock no.:
- 883-1427
- Mfr. Part No.:
- 1880478
- Manufacturer:
- Phoenix Contact