- RS stock no.:
- 619-7497
- Mfr. Part No.:
- PLY17BN9320R6B2B
- Manufacturer:
- Murata
Discontinued product
- RS stock no.:
- 619-7497
- Mfr. Part No.:
- PLY17BN9320R6B2B
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata PLY17 Series Hybrid Mode Chokes
Integration of choke coil function to suppress differential mode/Low and High Frequency common mode noise.
Low Profile (H=<13mm)
Low Profile (H=<13mm)
Applications include:
For AC power supply, AC adapter
Low profile equipment such as lighting equipment, FPD, Digital Amplifier
Low profile equipment such as lighting equipment, FPD, Digital Amplifier
Murata Leaded Inductors (Chokes)
Specification
Attribute | Value |
---|---|
Inductance | 460 μH |
Series | PLY17 |
Test Frequency | 100 MHz |
Maximum Current | 0.6 A |
Dimensions | 22.5 x 24.5mm |
Operating Temperature Range | -25°C → +120°C |
Mounting Type | Through Hole |
Termination Style | Solder Pad |
Package/Case | 1080 |
Length | 22.5mm |
Height | 24.5mm |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -25°C |
- RS stock no.:
- 619-7497
- Mfr. Part No.:
- PLY17BN9320R6B2B
- Manufacturer:
- Murata