- RS stock no.:
- 687-8764
- Mfr. Part No.:
- RE46C140E16F
- Manufacturer:
- Microchip
Discontinued product
- RS stock no.:
- 687-8764
- Mfr. Part No.:
- RE46C140E16F
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
RE46C Series Photoelectric Smoke Detectors
Sensor Interfaces, Microchip
Specification
Attribute | Value |
---|---|
Sensor Type | CMOS Photoelectric |
Pin Count | 16 |
Maximum Operating Supply Voltage | 12 V |
Maximum Operating Temperature | +75 °C |
Minimum Operating Supply Voltage | 6 V |
Technology | Analogue |
Minimum Operating Temperature | -25 °C |