Services
Industry Hub
Offers and Deals
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Cables & Wires
/
Networking & Coaxial Cables
/
Coaxial Cable
MCGILL MICROWAVE SYSTEMS LTD Female N Type to Male RP-SMA, 1m, LMR Coaxial, Terminated50 Ω
RS stock no.:
237-0153
Mfr. Part No.:
LMR-400-NF-SMRP(QTY:1M)
Manufacturer:
MCGILL MICROWAVE SYSTEMS LTD
View all Coaxial Cable
Discontinued product
RS stock no.:
237-0153
Mfr. Part No.:
LMR-400-NF-SMRP(QTY:1M)
Manufacturer:
MCGILL MICROWAVE SYSTEMS LTD
Legislation and Compliance
Product Details
Specification
Compliant
Statement of conformity
COO (Country of Origin):
CN
The MCGILL MICROWAVE SYSTEMS LTD LMR-400 coaxial cable assembly has N female and RP SMA male connectors.
1m long
Attribute
Value
Connector 1
N Type
Terminated/Unterminated
Terminated
Connector 2
RP-SMA
Coaxial Type
LMR
Connector 1 Gender
Female
Connector 2 Gender
Male
Outer Diameter
10.16mm
Characteristic Impedance
50 Ω
Attenuation
12.6 /100 m dB
Length
1m
Sheath Colour
Black