- RS stock no.:
- 714-5009
- Mfr. Part No.:
- ICS512MILF
- Manufacturer:
- IDT
Discontinued product
- RS stock no.:
- 714-5009
- Mfr. Part No.:
- ICS512MILF
- Manufacturer:
- IDT
Technical data sheets
Legislation and Compliance
Product Details
Clock Generators, Integrated Device Technology (IDT)
Clock Generators/Buffers
Specification
Attribute | Value |
---|---|
Maximum Output Frequency | 200MHz |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Minimum Output Frequency | 14MHz |
Package Type | SOIC |
Pin Count | 8 |
Maximum Supply Current | 9 mA |
Maximum Input Frequency | 50MHz |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |