- RS stock no.:
- 160-2709
- Mfr. Part No.:
- HMC833LP6GE
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 160-2709
- Mfr. Part No.:
- HMC833LP6GE
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PLL Frequency Synthesizer, Analog Devices Hittite
Frequency Synthesizers
Specification
Attribute | Value |
---|---|
Maximum Output Frequency | 6000MHz |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Minimum Output Frequency | 25MHz |
Package Type | QFN |
Pin Count | 40 |
Maximum Supply Current | 105 mA |
Dimensions | 6.1 x 6.1 x 0.9mm |
Maximum Input Frequency | 3000MHz |
Height | 0.9mm |
Length | 6.1mm |
Maximum Operating Supply Voltage | 5.2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.8 V |
Minimum Operating Temperature | -40 °C |
Width | 6.1mm |
- RS stock no.:
- 160-2709
- Mfr. Part No.:
- HMC833LP6GE
- Manufacturer:
- Analog Devices