- RS stock no.:
- 802-2001
- Mfr. Part No.:
- NB3N2304NZMNR4G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 802-2001
- Mfr. Part No.:
- NB3N2304NZMNR4G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specification
Attribute | Value |
---|---|
Number of Elements per Chip | 5 |
Maximum Supply Current | 25 mA |
Maximum Input Frequency | 140MHz |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Dimensions | 2 x 2 x 0.95mm |
Length | 2mm |
Width | 2mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 140MHz |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 802-2001
- Mfr. Part No.:
- NB3N2304NZMNR4G
- Manufacturer:
- ON Semiconductor