- RS stock no.:
- 177-9748
- Mfr. Part No.:
- SY54020ARMG
- Manufacturer:
- Microchip
Discontinued product
- RS stock no.:
- 177-9748
- Mfr. Part No.:
- SY54020ARMG
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The SY54020AR is a Fully differential, low voltage 1.2 V/1.8 V/ 2.5 V CML 1:4 Fanout Buffer with active-low Enable (/EN). The Enable is synchronous so that the outputs will only be enable/disabled when they are already in the LOW state. This avoids any chance of generating a runt clock pulse when the device is enabled/disabled as can happen with an asynchronous control. The SY54020AR can process clock signals as fast as 3.2 GHz or data patterns up to 3.2 Gbps.
1.2V/1.8V/2.5V CML 1:4 Fanout Buffer
Active-low Enable Input to Disable the Output
Guaranteed AC performance over temperature and Voltage
DC-to >3.2Gbps Data throughput
DC-to >3.2Gbps Clock throughput
<320ps Propagation delay (IN-to-Q)
<20ps Within-device Skew
<100ps rise/fall Times
Ultra-Low Jitter Desigh
<1psrms Cycle-to-Cycle Jitter
High-Speed CML Output
2.5V ±5% Vcc, 1.2/1.8V/2.5V ±5% Vcco Power Supply Operation
Industrial Temperature:-40°C to +85°C
Available in 16 pin (3mm x 3 mm) MLF Package
Active-low Enable Input to Disable the Output
Guaranteed AC performance over temperature and Voltage
DC-to >3.2Gbps Data throughput
DC-to >3.2Gbps Clock throughput
<320ps Propagation delay (IN-to-Q)
<20ps Within-device Skew
<100ps rise/fall Times
Ultra-Low Jitter Desigh
<1psrms Cycle-to-Cycle Jitter
High-Speed CML Output
2.5V ±5% Vcc, 1.2/1.8V/2.5V ±5% Vcco Power Supply Operation
Industrial Temperature:-40°C to +85°C
Available in 16 pin (3mm x 3 mm) MLF Package
Specification
Attribute | Value |
---|---|
Number of Elements per Chip | 6 |
Maximum Supply Current | 56 mA |
Maximum Input Frequency | 3.2GHz |
Mounting Type | Surface Mount |
Package Type | MLF |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.8mm |
Length | 3mm |
Width | 3mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 2.62 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.37 V |
Minimum Operating Temperature | -40 °C |