Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 125V ac ±20% Y5V Dielectric, 125L, Radial +125°C Max Op. Temp.
- RS stock no.:
- 852-3031
- Mfr. Part No.:
- 125LS10-R
- Manufacturer:
- Vishay
Discontinued product
- RS stock no.:
- 852-3031
- Mfr. Part No.:
- 125LS10-R
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Vishay 125L Series
Vishay 125L series capacitors have a ceramic disc of which both sides are silver-plated. The radial connection leads are made of tinned copper. The 125L capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.
Singlelayer AC disc capacitors
High reliability
X1, Y4 according to IEC 60384-14.3
High reliability
X1, Y4 according to IEC 60384-14.3
X7R Dielectric
Specification
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 125 V ac, 400V ac |
Mounting Type | Radial |
Series | 125L |
Tolerance | ±20% |
Dielectric | Y5V |
Diameter | 14.3mm |
Height | 5mm |
Dimensions | 14.3 (Dia.) x 46.3mm |
Suppression Class | X1, Y4 |
Dielectric Material Family | Ceramic |
Capacitor Family | Single Layer |
Minimum Operating Temperature | -30°C |
Terminal Type | Radial |
Maximum Operating Temperature | +125°C |