- RS stock no.:
- 860-1238
- Mfr. Part No.:
- FX-85GTPLUSPKSB-UH
- Manufacturer:
- Casio
Discontinued product
- RS stock no.:
- 860-1238
- Mfr. Part No.:
- FX-85GTPLUSPKSB-UH
- Manufacturer:
- Casio
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Specification
Attribute | Value |
---|---|
Type | Scientific |
Display Lines | 2 |
Characters/Digits Per Line | 12 |
Power Source | Battery, Solar |
Battery Included | Yes |
Weight | 100g |
Battery Size | AAA |
Height | 13.8mm |
Length | 162mm |
Colour | Pink |
Width | 80mm |