Login / Register to access your benefits
Recently searched

    Renesas Electronics 2SB799-T1-AZ PNP Bipolar Transistor, 700 mA, 50 V, 3-Pin SC-62

    Image representative of range

    Bulk discount available

    Subtotal (4 reels of 20 units)**. Quantities below 150 on continuous strip

    R  335 12

    (exc. VAT)

    R  385 36

    (inc. VAT)

    Add to Basket
    Select or type quantity
    999999 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    80 - 380R 4,105
    400 - 980R 3,982
    1000 - 3980R 3,822
    4000 +R 3,669

    **price indicative

    Packaging Options:
    RS stock no.:
    772-4968P
    Mfr. Part No.:
    2SB799-T1-AZ
    Manufacturer:
    Renesas Electronics
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Renesas Electronics

    Transistor Type

    PNP

    Maximum DC Collector Current

    700 mA

    Maximum Collector Emitter Voltage

    50 V

    Package Type

    SC-62

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    2 W

    Transistor Configuration

    Single

    Maximum Collector Base Voltage

    -60 V

    Maximum Emitter Base Voltage

    -5 V

    Pin Count

    3

    Number of Elements per Chip

    1

    Maximum Operating Temperature

    +150 °C

    Dimensions

    4.6 x 2.6 x 1.6mm