- RS stock no.:
- 124-5628P
- Mfr. Part No.:
- 160013-3041
- Manufacturer:
- Molex
Discontinued product
- RS stock no.:
- 124-5628P
- Mfr. Part No.:
- 160013-3041
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex stAK50h Hybrid Headers
From Molex a range of wire to board automotive headers from the stAK50h infotainment system designed to deliver signal and Ethernet in one connection. The header is made up of two bays with 28 connections in each section providing 56 circuits across 5 rows. The right angled headers incorporate 0.5 mm and 1.5 mm blade terminals made from copper alloy with a tin over nickel plating. The outer sides of the header feature PCB alignment posts to ensure correct terminal positioning when mated with stAK50Ah receptacles, see part number 124-5629 typically. Connection to the board via 2.50 mm PCB tails.
Connectors are compliant to USCAR-2 and global automotive OEM standards.
Connectors are compliant to USCAR-2 and global automotive OEM standards.
Features and Benefits
USCAR colour coded housings
PCB alignment posts for correct terminal alignment
PCB locator and retention
Keying to mating parts
Locking to mating parts
PCB alignment posts for correct terminal alignment
PCB locator and retention
Keying to mating parts
Locking to mating parts
Applications
Infotainment systems
Driver assistance
Comfort systems
Safety/chassis
In- vehicle networking
Navigation systems
Driver assistance
Comfort systems
Safety/chassis
In- vehicle networking
Navigation systems
Molex stAK50h Connecton System
Specification
Attribute | Value |
---|---|
Number of Contacts | 56 |
Type | PCB Header |
Gender | Female |
Number of Rows | 5 |
Current Rating | 100mA |
Mounting Type | Surface Mount |
Series | stAK50h |
Colour | Grey |
Termination Method | Solder |
Height | 25.4mm |
Width | 40.39mm |
Housing Material | Glass Filled SPS |
Depth | 38.22mm |
Contact Material | Copper Alloy |
Series Number | 160013 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |