Hozan ESD-Safe Mat Workstation, Desktop, 330 mm x 450mm x 2 mm
- RS stock no.:
- 162-7591
- Mfr. Part No.:
- F-310-L
- Manufacturer:
- Hozan
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 162-7591
- Mfr. Part No.:
- F-310-L
- Manufacturer:
- Hozan
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hozan | |
| Product Type | ESD-Safe Mat | |
| Thickness | 2mm | |
| Length | 330mm | |
| Width | 450mm | |
| Usage Type | Workstation, Desktop | |
| Standards/Approvals | No | |
| Number of Material Layers | 10 | |
| Select all | ||
|---|---|---|
Brand Hozan | ||
Product Type ESD-Safe Mat | ||
Thickness 2mm | ||
Length 330mm | ||
Width 450mm | ||
Usage Type Workstation, Desktop | ||
Standards/Approvals No | ||
Number of Material Layers 10 | ||
Non Compliant
- COO (Country of Origin):
- JP
ESD Desktop Mat
This is a large ESD desktop mat. The conductive colour mat can prevent dirt by laying on the existing conductor colour mat. These mats can be easily cut to the shape that you need.
Related links
- Weller Grey ESD-Safe Mat Anti-Static Workstation Kit, 900 mm x 600mm x 2 mm
- Weller Blue ESD-Safe Mat Anti-Static Workstation, 900 mm x 600mm x 2 mm
- StarTech.com Beige ESD-Safe Mat Anti-Static Workstation Kit, 600 mm x 1.2m x 2 mm
- StarTech.com Beige ESD-Safe Mat Anti-Static Workstation Kit, 460 mm x 300mm x 2 mm
- RS PRO Black ESD-Safe Mat Bench, 1.2 m x 600mm x 2 mm
- RS PRO Black ESD-Safe Mat Bench 1.2 m x 600mm x 2 mm
- StarTech.com Beige ESD-Safe Mat Desk, 600 mm x 700mm x 2 mm
- Desco Europe Blue ESD-Safe Mat Bench, 10 m x 1.22m x 2 mm
