Wurth Elektronik 18000μF Electrolytic Capacitor 10V dc, Through Hole - 860020281032
- RS stock no.:
- 840-4851
- Mfr. Part No.:
- 860020281032
- Manufacturer:
- Wurth Elektronik
Image representative of range
View all Aluminium Capacitors
On back order for despatch 2023/03/07
Price (Excl VAT) Each
R 101.17
(exc. VAT)
R 116.35
(inc. VAT)
units | Per unit |
1 - 4 | R 101.17 |
5 - 9 | R 98.64 |
10 - 19 | R 95.68 |
20 - 99 | R 91.85 |
100 + | R 88.18 |
- RS stock no.:
- 840-4851
- Mfr. Part No.:
- 860020281032
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Specification
Attribute | Value |
Capacitance | 18000µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Leakage Current | 1800 μA |
Tolerance | ±20% |
Ripple Current | 2.205A |
Series | WCAP-ATG5 |
Dissipation Factor | 17 |