Panasonic 1.5μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEAGA1H1R5
- RS stock no.:
- 747-1954
- Mfr. Part No.:
- EEAGA1H1R5
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)**
R 23 07
(exc. VAT)
R 26 53
(inc. VAT)
Usually in stock
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | R 2,307 | R 23,07 |
100 - 190 | R 2,249 | R 22,49 |
200 - 490 | R 2,182 | R 21,82 |
500 - 990 | R 2,095 | R 20,95 |
1000 + | R 2,011 | R 20,11 |
**price indicative
- RS stock no.:
- 747-1954
- Mfr. Part No.:
- EEAGA1H1R5
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 1.5µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 4 (Dia.) x 7mm | |
Height | 7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 4mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 1.5mm | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Series | GA | |
Ripple Current | 16mA | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 1.5µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 1.5mm | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Series GA | ||
Ripple Current 16mA | ||
Related links
- Panasonic 1.5μF Aluminium Electrolytic Capacitor 50V dc Through...
- Panasonic 120μF Hybrid Aluminium Electrolytic Capacitor 50V dc...
- Panasonic 47μF Hybrid Aluminium Electrolytic Capacitor 50V dc...
- Panasonic 120μF Hybrid Aluminium Electrolytic Capacitor 50V dc...
- Panasonic 47μF Hybrid Aluminium Electrolytic Capacitor 50V dc...
- Panasonic 82μF Aluminium Electrolytic Capacitor 50V dc Through...
- Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole...