- RS stock no.:
- 715-3050
- Mfr. Part No.:
- UPW2A221MHD
- Manufacturer:
- Nichicon
95 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 25,796
(exc. VAT)
R 29,665
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | R 25,796 | R 128,98 |
50 - 245 | R 25,152 | R 125,76 |
250 - 495 | R 24,398 | R 121,99 |
500 - 995 | R 23,422 | R 117,11 |
1000 + | R 22,486 | R 112,43 |
*price indicative |
- RS stock no.:
- 715-3050
- Mfr. Part No.:
- UPW2A221MHD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Specification
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 7.5mm |
Leakage Current | 4 μA |
Tolerance | ±20% |
Ripple Current | 890mA |
Series | PW |
- RS stock no.:
- 715-3050
- Mfr. Part No.:
- UPW2A221MHD
- Manufacturer:
- Nichicon