Nichicon 3.3μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - ULH2G3R3MNL1GS
- RS stock no.:
- 222-9613
- Mfr. Part No.:
- ULH2G3R3MNL1GS
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 reel of 2000 units)**
R 13 794 00
(exc. VAT)
R 15 864 00
(inc. VAT)
On back order for despatch 2025/08/14*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit | Per Reel** |
---|---|---|
2000 - 2000 | R 6,897 | R 13 794,00 |
4000 - 4000 | R 6,725 | R 13 450,00 |
6000 + | R 6,523 | R 13 046,00 |
**price indicative
- RS stock no.:
- 222-9613
- Mfr. Part No.:
- ULH2G3R3MNL1GS
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 3.3µF | |
Voltage | 400V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8(Dia.) x 10mm | |
Length | 10mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 3.3µF | ||
Voltage 400V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8(Dia.) x 10mm | ||
Length 10mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Related links
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 400V dc, Surface...
- Vishay 33μF Aluminium Electrolytic Capacitor 400V dc, Surface...
- NIC Components 4.7μF Aluminium Electrolytic Capacitor 400V dc,...
- Vishay 33μF Aluminium Electrolytic Capacitor 400V dc, Surface...
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 400V dc, Surface...
- Vishay 10μF Aluminium Electrolytic Capacitor 400V dc, Surface...
- Vishay 15μF Aluminium Electrolytic Capacitor 400V dc, Surface...
- Vishay 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface...